RLB-35V100MV2Z vs 106RLS035MB feature comparison

RLB-35V100MV2Z ELNA America Inc

Buy Now Datasheet

106RLS035MB Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELNA CO LTD ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Terminal Finish Tin (Sn)
Base Number Matches 1 1
Series RLS

Compare RLB-35V100MV2Z with alternatives

Compare 106RLS035MB with alternatives