There are no models available for this part yet.
Overview of RLB-35V100MV2Z by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for RLB-35V100MV2Z by ELNA America Inc
Part Data Attributes for RLB-35V100MV2Z by ELNA America Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
If Necessary, Drawings Can Be Provided
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for RLB-35V100MV2Z
This table gives cross-reference parts and alternative options found for RLB-35V100MV2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLB-35V100MV2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35WA10MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RLB-35V100MV2Z vs 35WA10MCA |
106BPS035MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | RLB-35V100MV2Z vs 106BPS035MSA |
35TWL10MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RLB-35V100MV2Z vs 35TWL10MFA |
106RSS035MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | RLB-35V100MV2Z vs 106RSS035MCC |
35BGF10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RLB-35V100MV2Z vs 35BGF10 |
R2B-35V100M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RLB-35V100MV2Z vs R2B-35V100M |
106RLS035MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Illinois Capacitor Inc | RLB-35V100MV2Z vs 106RLS035MB |
35NA10MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RLB-35V100MV2Z vs 35NA10MFA |
106RLS035MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Illinois Capacitor Inc | RLB-35V100MV2Z vs 106RLS035MSI |
RE2-35V100MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | RLB-35V100MV2Z vs RE2-35V100MMA |