106RLS035MB vs RE3-35V100M feature comparison

106RLS035MB Illinois Capacitor Inc

Buy Now Datasheet

RE3-35V100M ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ILLINOIS CAPACITOR INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series RLS
Base Number Matches 1 1
Samacsys Manufacturer Elna

Compare 106RLS035MB with alternatives

Compare RE3-35V100M with alternatives