RL4949ED
vs
LP4950CNOPTION3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
CALOGIC LLC
Package Description
ROHS COMPLIANT, SOP-8
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.90.00.00
Dropout Voltage1-Max
0.5 V
0.5 V
Input Voltage-Max
28 V
30 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PDSO-G8
O-PBCY-T3
Length
4.9 mm
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.1 V
5.3 V
Output Voltage1-Min
4.9 V
4.7 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
2%
6%
Width
3.9 mm
Base Number Matches
1
1
Part Package Code
TO-92
Pin Count
3
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare RL4949ED with alternatives
Compare LP4950CNOPTION3 with alternatives