RL4949ED vs LP4950CN feature comparison

RL4949ED STMicroelectronics

Buy Now Datasheet

LP4950CN Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS CALOGIC LLC
Package Description ROHS COMPLIANT, SOP-8 TO-92,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.90.00.00
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 28 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G8 O-PBCY-T3
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.1 V 5.3 V
Output Voltage1-Min 4.9 V 4.7 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 2% 6%
Width 3.9 mm
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
Qualification Status Not Qualified

Compare RL4949ED with alternatives

Compare LP4950CN with alternatives