LP4950CNOPTION3
vs
TLF4949SJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CALOGIC LLC
INFINEON TECHNOLOGIES AG
Part Package Code
TO-92
SOIC
Package Description
,
GREEN, PLASTIC, MS-012BA, SOP-8
Pin Count
3
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.90.00.00
8542.39.00.01
Dropout Voltage1-Max
0.5 V
0.5 V
Input Voltage-Max
30 V
28 V
Input Voltage-Min
6 V
5.5 V
JESD-30 Code
O-PBCY-T3
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.3 V
5.15 V
Output Voltage1-Min
4.7 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
HLSOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
6%
3%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.7 mm
Terminal Finish
Tin (Sn)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare LP4950CNOPTION3 with alternatives
Compare TLF4949SJ with alternatives