LP4950CN vs L4949DR1 feature comparison

LP4950CN Calogic Inc

Buy Now Datasheet

L4949DR1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC MOTOROLA INC
Part Package Code TO-92 SOIC
Package Description TO-92, SOP,
Pin Count 3 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 30 V 28 V
Input Voltage-Min 6 V 5 V
JESD-30 Code O-PBCY-T3 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.3 V 5.1 V
Output Voltage1-Min 4.7 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 6% 2%
Base Number Matches 1 2
Length 4.9 mm
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare LP4950CN with alternatives

Compare L4949DR1 with alternatives