LP4950CN
vs
IFX4949SJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALOGIC LLC
INFINEON TECHNOLOGIES AG
Part Package Code
TO-92
Package Description
TO-92,
DSO-8
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.90.00.00
8542.39.00.01
Dropout Voltage1-Max
0.5 V
0.5 V
Input Voltage-Max
30 V
28 V
Input Voltage-Min
6 V
5.5 V
JESD-30 Code
O-PBCY-T3
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.3 V
5.15 V
Output Voltage1-Min
4.7 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
6%
3%
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Infineon
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Seated Height-Max
1.75 mm
Terminal Finish
Tin (Sn)
Terminal Pitch
1.27 mm
Width
4 mm
Compare LP4950CN with alternatives
Compare IFX4949SJ with alternatives