RJSAE-5381-02
vs
RJSAE-538B-02
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Connector Type |
RJ CONNECTOR
|
RJ CONNECTOR
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Amphenol
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
1 inch
|
Body Depth |
|
1.108 inch
|
Body Length |
|
0.65 inch
|
Body/Shell Style |
|
JACK
|
Contact Finish Mating |
|
AU ON NI
|
Contact Gender |
|
MALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Style |
|
TELCOM, MODULAR
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number of Ports |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
Plating Thickness |
|
50u inch
|
Reference Standard |
|
UL
|
Shell Finish |
|
TIN
|
Shell Material |
|
COPPER ALLOY
|
Terminal Length |
|
0.1 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
16
|
|
|
|
Compare RJSAE-5381-02 with alternatives
Compare RJSAE-538B-02 with alternatives