RJSAE-538B-02
vs
RJSAE-5380-02
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Amphenol
Board Mounting Option
PEG
PEG
Body Breadth
1 inch
1 inch
Body Depth
1.108 inch
1.108 inch
Body Length
0.65 inch
0.65 inch
Body/Shell Style
JACK
JACK
Connector Type
RJ CONNECTOR
RJ CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
RJ45
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
PLASTIC
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number of Ports
2
2
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
50u inch
50u inch
Reference Standard
UL
UL
Shell Finish
TIN
NICKEL
Shell Material
COPPER ALLOY
COPPER ALLOY
Terminal Length
0.1 inch
0.1 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
Base Number Matches
1
2
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
750 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
500000000 Ω
Mixed Contacts
NO
Number Of PCB Rows
2+2
Number of Rows Loaded
1+1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
UL Flammability Code
94V-0
Compare RJSAE-538B-02 with alternatives
Compare RJSAE-5380-02 with alternatives