RJSAE-538B-02 vs RJSAE-5387-02 feature comparison

RJSAE-538B-02 Amphenol Corporation

Buy Now Datasheet

RJSAE-5387-02 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Amphenol
Board Mounting Option PEG PEG
Body Breadth 1 inch 1 inch
Body Depth 1.108 inch 1.108 inch
Body Length 0.65 inch 0.65 inch
Body/Shell Style JACK JACK
Connector Type RJ CONNECTOR RJ CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 2 2
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 50u inch
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.1 inch 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1

Compare RJSAE-538B-02 with alternatives

Compare RJSAE-5387-02 with alternatives