Part Details for BX80539T2300E by Intel Corporation
Overview of BX80539T2300E by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX80539T2300E
BX80539T2300E CAD Models
BX80539T2300E Part Data Attributes
|
BX80539T2300E
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80539T2300E
Intel Corporation
Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, PGA478,26X26,50 | |
Pin Count | 479 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 667 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B479 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.963 mm | |
Speed | 1660 MHz | |
Supply Current-Max | 34000 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80539T2300E
This table gives cross-reference parts and alternative options found for BX80539T2300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80539T2300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LE80539LF0342MX | Intel Corporation | Check for Price | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | BX80539T2300E vs LE80539LF0342MX |
RJ805030UY800512 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479 | BX80539T2300E vs RJ805030UY800512 |
RJ80536GE0412M | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA479, FLIP CHIP, MICRO BGA-479 | BX80539T2300E vs RJ80536GE0412M |
LE80538GF0342M | Intel Corporation | Check for Price | Microprocessor, 1830MHz, CMOS, PBGA479, MICRO, FCBGA-479 | BX80539T2300E vs LE80538GF0342M |
RJ80536GC0332MSL8XV | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 1800MHz, CMOS, PBGA479, PLASTIC, UFCBGA-479 | BX80539T2300E vs RJ80536GC0332MSL8XV |
LE80537GF0484MSL9SK | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, UFCBGA-479 | BX80539T2300E vs LE80537GF0484MSL9SK |
RJ80530KZ800512 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479 | BX80539T2300E vs RJ80530KZ800512 |
LF80539GF0282ME | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | BX80539T2300E vs LF80539GF0282ME |
LE80537GG0494M | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA479, MICRO, FCBGA-479 | BX80539T2300E vs LE80537GG0494M |
LE80537LG0254M | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 1600MHz, CMOS, PBGA479, MICRO, FCBGA-479 | BX80539T2300E vs LE80537LG0254M |