BX80539T2300E
vs
RJ80530KZ800512
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
BGA
BGA
Package Description
BGA, PGA478,26X26,50
HBGA, BGA479,26X26,50
Pin Count
479
479
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8473.30.11.80
Address Bus Width
32
36
Bit Size
64
32
Boundary Scan
YES
YES
Clock Frequency-Max
667 MHz
133 MHz
External Data Bus Width
64
64
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B479
S-PBGA-B479
Length
35 mm
35 mm
Low Power Mode
YES
YES
Number of Terminals
479
479
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HBGA
Package Equivalence Code
PGA478,26X26,50
BGA479,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.963 mm
2.77 mm
Speed
1660 MHz
800 MHz
Supply Current-Max
34000 mA
Supply Voltage-Max
1.3 V
Supply Voltage-Min
1.16 V
Supply Voltage-Nom
1.2 V
1.15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Compare BX80539T2300E with alternatives
Compare RJ80530KZ800512 with alternatives