RHRP860_NL vs UGF8HTHE3_A/P feature comparison

RHRP860_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

UGF8HTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Package Description R-PSFM-T2 ITO-220AC, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application HYPERFAST SOFT RECOVERY EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.75 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 500 V
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Factory Lead Time 28 Weeks
Date Of Intro 2019-07-04
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 30 µA
Reverse Test Voltage 400 V

Compare RHRP860_NL with alternatives

Compare UGF8HTHE3_A/P with alternatives