RGX105350T vs ESMG351EC31R0MF11D feature comparison

RGX105350T Taiwan Ostor Corporation

Buy Now Datasheet

ESMG351EC31R0MF11D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TAIWAN OSTOR CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Series RGX(350V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Leakage Current 0.075 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Ripple Current 22 mA
Surface Mount NO
Tan Delta 0.24
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE

Compare RGX105350T with alternatives

Compare ESMG351EC31R0MF11D with alternatives