RGX105350T
Taiwan Ostor Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF,

Overview of RGX105350T by Taiwan Ostor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RGX105350T by Taiwan Ostor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGX105350T by Taiwan Ostor Corporation

RGX105350T
Taiwan Ostor Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAIWAN OSTOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Series
RGX(350V)
Terminal Pitch
2.5 mm
Want to compare parts?
  1. RGX105350T
    Taiwan Ostor Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF,
    VS

Alternate Parts for RGX105350T

This table gives cross-reference parts and alternative options found for RGX105350T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGX105350T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMG351ELL1R0MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RGX105350T vs ESMG351ELL1R0MF11D
REA010M2VTA-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp RGX105350T vs REA010M2VTA-0611C
RE3-350V010MF3#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, ELNA America Inc RGX105350T vs RE3-350V010MF3#-T2
350PK1MEFCKC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RGX105350T vs 350PK1MEFCKC6.3X11
RE3-350V010MF3#-F1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, ELNA America Inc RGX105350T vs RE3-350V010MF3#-F1
RE3-350V010MF3#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, ELNA America Inc RGX105350T vs RE3-350V010MF3#-S1
ESMG351EC31R0MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RGX105350T vs ESMG351EC31R0MF11D
ESMG351ETE1R0MF11M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Chemi-Con RGX105350T vs ESMG351ETE1R0MF11M
UVR2V010MED1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation RGX105350T vs UVR2V010MED1FA
ESMG351EFM1R0MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RGX105350T vs ESMG351EFM1R0MF11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGX105350T by Taiwan Ostor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGX105350T by Taiwan Ostor Corporation

Select Manufacturer
Which Manufacturer of RGX105350T would you like to use for your alert(s)?
  • Please alert me when RGX105350T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGX105350T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGX105350T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGX105350T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGX105350T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGX105350T by Taiwan Ostor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: