RGX105350T vs RCD110X350102M feature comparison

RGX105350T Taiwan Ostor Corporation

Buy Now Datasheet

RCD110X350102M TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TAIWAN OSTOR CORP XIAMEN XINDECO ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Series RGX(350V) CD110X(350V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Manufacturer Series CD110X(350V)

Compare RGX105350T with alternatives

Compare RCD110X350102M with alternatives