RF5622SR vs RF5601SR feature comparison

RF5622SR Qorvo

Buy Now Datasheet

RF5601SR Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC QORVO INC
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8517.70.00.00 8517.70.00.00
Samacsys Manufacturer Qorvo
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC8,.08SQ,25 LCC8,.08SQ,25
Power Supplies 3.3 V 3.3 V
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Surface Mount YES YES
Technology GAAS
Terminal Finish Matte Tin (Sn) - annealed
Base Number Matches 2 2
Package Description LCC8,.08SQ,25

Compare RF5622SR with alternatives

Compare RF5601SR with alternatives