RF5622SR vs RF5355TR7 feature comparison

RF5622SR RF Micro Devices Inc

Buy Now Datasheet

RF5355TR7 Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Reach Compliance Code unknown compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8517.70.00.00 8517.70.00.00
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC8,.08SQ,25 LCC8,.08SQ,25
Power Supplies 3.3 V 3.3 V
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Surface Mount YES YES
Technology GAAS BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Base Number Matches 2 2
Package Description LCC8,.08SQ,25
Supply Current-Max 170 mA

Compare RF5622SR with alternatives

Compare RF5355TR7 with alternatives