RF5622SR vs RF5122TR7 feature comparison

RF5622SR RF Micro Devices Inc

Buy Now Datasheet

RF5122TR7 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code 5A991.G 5A991.G
HTS Code 8517.70.00.00 8542.33.00.01
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC8,.08SQ,25 LCC8,.08SQ,25
Power Supplies 3.3 V 3.3 V
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
Surface Mount YES YES
Technology GAAS BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Base Number Matches 2 2
Package Description LCC8,.08SQ,25
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 24.5 dB
Input Power-Max (CW) 5 dBm
Operating Frequency-Max 2500 MHz
Operating Frequency-Min 2400 MHz
Supply Current-Max 145 mA
VSWR-Max 10

Compare RF5622SR with alternatives

Compare RF5122TR7 with alternatives