RF3220 vs HMC261 feature comparison

RF3220 Qorvo

Buy Now Datasheet

HMC261 Hittite Microwave Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC HITTITE MICROWAVE CORP
Package Description 3 X 3 MM, ROHS COMPLIANT, QFN-12 DIE OR CHIP
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12 dB 8 dB
Input Power-Max (CW) 20 dBm 16 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12
Operating Frequency-Max 2000 MHz 40000 MHz
Operating Frequency-Min 500 MHz 20000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC12,.12SQ,20 DIE OR CHIP
Power Supplies 5 V 4 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Supply Current-Max 170 mA 90 mA
Surface Mount YES
Technology GAAS GAAS
VSWR-Max 2
Base Number Matches 2 1
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare RF3220 with alternatives

Compare HMC261 with alternatives