RF3220 vs RMWB04001 feature comparison

RF3220 Qorvo

Buy Now Datasheet

RMWB04001 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC FAIRCHILD SEMICONDUCTOR CORP
Package Description 3 X 3 MM, ROHS COMPLIANT, QFN-12 DIE OR CHIP
Reach Compliance Code compliant compliant
ECCN Code 5A991.G
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12 dB 24 dB
Input Power-Max (CW) 20 dBm 7 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12
Operating Frequency-Max 2000 MHz 4000 MHz
Operating Frequency-Min 500 MHz 3500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC12,.12SQ,20 DIE OR CHIP
Power Supplies 5 V 4 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER NARROW BAND LOW POWER
Supply Current-Max 170 mA
Surface Mount YES
Technology GAAS GAAS
VSWR-Max 2
Base Number Matches 2 2
Pbfree Code No

Compare RF3220 with alternatives

Compare RMWB04001 with alternatives