RF2665-000 vs RF2638-000 feature comparison

RF2665-000 Littelfuse Inc

Buy Now Datasheet

RF2638-000 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.2-0.31 RESISTANCE RANGE(MIN-MAX): 0.2-0.31
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK TR, 15 INCH
Rated Power Dissipation (P) 0.99 W 0.99 W
Resistance 0.2 Ω 0.47 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1

Compare RF2665-000 with alternatives

Compare RF2638-000 with alternatives