RF2638-000 vs RXE090B feature comparison

RF2638-000 Littelfuse Inc

Buy Now Datasheet

RXE090B TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC TE CONNECTIVITY LTD
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.2-0.31 0.2-0.31 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR, 15 INCH
Rated Power Dissipation (P) 0.99 W 0.99 W
Resistance 0.47 Ω
Resistor Type PTC RESETTABLE FUSE PTC THERMISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare RF2638-000 with alternatives

Compare RXE090B with alternatives