RF2638-000
vs
RXE090K-AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
compliant
unknown
Additional Feature
RESISTANCE RANGE(MIN-MAX): 0.2-0.31
0.2-0.31 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR, 15 INCH
Rated Power Dissipation (P)
0.99 W
0.99 W
Resistance
0.47 Ω
Resistor Type
PTC RESETTABLE FUSE
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
TEMPERATURE SENSING
OVERLOAD PROTECTION
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare RF2638-000 with alternatives
Compare RXE090K-AP with alternatives