RF2374TR7 vs RF2374 feature comparison

RF2374TR7 RF Micro Devices Inc

Buy Now Datasheet

RF2374 Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description LCC8,.08SQ,25 2.20 X 2.20 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
Reach Compliance Code unknown compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9 dB 13.5 dB
Input Power-Max (CW) 10 dBm 5 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 3800 MHz 4000 MHz
Operating Frequency-Min 800 MHz 800 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC8,.08SQ,25 LCC8,.08SQ,25
Power Supplies 3 V 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Base Number Matches 2 2

Compare RF2374TR7 with alternatives

Compare RF2374 with alternatives