RF2374
vs
RF2363
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
2.20 X 2.20 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
|
TSSOP8,.1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.G
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
16 dB
|
Input Power-Max (CW) |
5 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
4000 MHz
|
1000 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC8,.08SQ,25
|
TSSOP8,.1
|
Power Supplies |
3 V
|
2.8 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
IT CAN ALSO OPERATE AT 1800 TO 2000 MHZ
|
VSWR-Max |
|
2
|
|
|
|
Compare RF2374 with alternatives
Compare RF2363 with alternatives