RF2335 vs CGY50E6327 feature comparison

RF2335 RF Micro Devices Inc

Buy Now Datasheet

CGY50E6327 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC INFINEON TECHNOLOGIES AG
Package Description TSOP5/6,.11,37
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9.8 dB 7.5 dB
Input Power-Max (CW) 13 dBm 16 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 5
Operating Frequency-Max 6000 MHz 3000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.7
Base Number Matches 1 1

Compare RF2335 with alternatives

Compare CGY50E6327 with alternatives