CGY50E6327
vs
RF2314
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
QORVO INC
Reach Compliance Code
unknown
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
7.5 dB
3.5 dB
Input Power-Max (CW)
16 dBm
Operating Frequency-Max
3000 MHz
2500 MHz
Operating Frequency-Min
100 MHz
150 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Base Number Matches
2
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT, SOT-5, 5 PIN
ECCN Code
EAR99
HTS Code
8517.70.00.00
Additional Feature
LOW NOISE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Power Supplies
3/5 V
Surface Mount
YES
Technology
GAAS
Terminal Finish
MATTE TIN
Compare CGY50E6327 with alternatives
Compare RF2314 with alternatives