CGY50E6327 vs CGY62 feature comparison

CGY50E6327 Infineon Technologies AG

Buy Now Datasheet

CGY62 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 7.5 dB 18 dB
Input Power-Max (CW) 16 dBm
Operating Frequency-Max 3000 MHz 2500 MHz
Operating Frequency-Min 100 MHz 200 MHz
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 2 2
Rohs Code No
Package Description MW-6, 6 PIN
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Power Supplies 3/4.5 V
Supply Current-Max 175 mA
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)

Compare CGY50E6327 with alternatives

Compare CGY62 with alternatives