RF1029
vs
MRF839F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
ASI SEMICONDUCTOR INC
Package Description
POST/STUD MOUNT, O-CRPM-F4
FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
4.75 pF
10 pF
Collector-Emitter Voltage-Max
30 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
R-CDFM-F6
Number of Elements
1
1
Number of Terminals
4
6
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
14.5 W
Power Dissipation-Max (Abs)
15 W
10 W
Power Gain-Min (Gp)
8 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pin Count
6
Collector Current-Max (IC)
0.6 A
Compare RF1029 with alternatives
Compare MRF839F with alternatives