MRF839F
vs
MLN1033S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ASI SEMICONDUCTOR INC
Package Description
,
POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.6 A
10 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
10
10
Operating Temperature-Max
150 °C
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
10 W
140 W
Surface Mount
NO
NO
Base Number Matches
5
1
ECCN Code
EAR99
Collector-Base Capacitance-Max
5.5 pF
Collector-Emitter Voltage-Max
35 V
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
Number of Elements
1
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare MLN1033S with alternatives