RF1029
vs
MLN1033S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
4.75 pF
5.5 pF
Collector-Emitter Voltage-Max
30 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
O-CRPM-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
14.5 W
Power Dissipation-Max (Abs)
15 W
140 W
Power Gain-Min (Gp)
8 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
1
Package Description
POST/STUD MOUNT, O-CRPM-F4
Collector Current-Max (IC)
10 A
Compare RF1029 with alternatives
Compare MLN1033S with alternatives