REF5025IDR vs LT6656BCS6-2.048#TRMPBF feature comparison

REF5025IDR Texas Instruments

Buy Now Datasheet

LT6656BCS6-2.048#TRMPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max 18 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e4 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.5025 V 2.05 V
Output Voltage-Min 2.4975 V 2.046 V
Output Voltage-Nom 2.5 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.7 V 2.548 V
Surface Mount YES YES
Temp Coef of Voltage-Max 3 ppm/°C 20 ppm/°C
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.1%
Width 3.9 mm 1.5 mm
Base Number Matches 2 1
Manufacturer Package Code 05-08-1636
Technology BIPOLAR

Compare REF5025IDR with alternatives

Compare LT6656BCS6-2.048#TRMPBF with alternatives