-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF5025IDRG4 | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-SOIC -40 to 125 | |
REF5025IDR | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8877
|
Newark | Voltage Ref, Series, 2.5V, Soic-8, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:2.5V, Initial Accuracy:0.05%, Temperature Coefficient:± 2.5Ppm/°C, Voltage Reference Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5025IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.5800 / $11.1000 | Buy Now |
DISTI #
296-39166-1-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2287 In Stock |
|
$3.2159 / $6.4100 | Buy Now |
DISTI #
595-REF5025IDR
|
Mouser Electronics | Voltage References Lo Noise Very Low Drift Prec VLTG REF RoHS: Compliant | 5681 |
|
$3.2100 / $6.3600 | Buy Now |
DISTI #
V72:2272_07315265
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2422 Container: Cut Strips | Americas - 2109 |
|
$3.0700 / $6.2510 | Buy Now |
DISTI #
REF5025IDR
|
TME | IC: voltage reference source, 2.5V, ±0.05%, SO8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$6.2700 / $10.1000 | RFQ |
|
Ameya Holding Limited | IC VREF SERIES 2.5V 8SOIC | 15000 |
|
RFQ | |
DISTI #
C1S746202065107
|
Chip1Stop | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2109 |
|
$3.0700 / $6.2510 | Buy Now |
|
CHIPMALL.COM LIMITED | IC VREF SERIES 0.05% 8SOIC | 546 |
|
$3.0193 / $4.7748 | Buy Now |
|
LCSC | 2.5V 0.05% 2.7V18V 10mA Fixed SOIC-8 Voltage Reference ROHS | 531 |
|
$3.1451 / $4.9737 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3220 |
|
$4.2900 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF5025IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5025IDR
Texas Instruments
2.5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF5025IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5025IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790ACS6-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | REF5025IDR vs LT1790ACS6-3#TR |
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | REF5025IDR vs LT6654AHS6-2.048#TRPBF |
MAX6141ESA+T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SO-8 | Maxim Integrated Products | REF5025IDR vs MAX6141ESA+T |
MAX6061BEUR+T | Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF5025IDR vs MAX6061BEUR+T |
LT1790BCS6-2.5#TR | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | Analog Devices Inc | REF5025IDR vs LT1790BCS6-2.5#TR |
LT1790BIS6-4.096#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | REF5025IDR vs LT1790BIS6-4.096#PBF |
MAX6163BESA+T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | REF5025IDR vs MAX6163BESA+T |
ADR425ARMZ | Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference | Analog Devices Inc | REF5025IDR vs ADR425ARMZ |
MAX6023EBT30+T | Precision, Low-Power, Low-Dropout, UCSP Voltage Reference, N/A, 6 Pins, -40 to 85C | Analog Devices Inc | REF5025IDR vs MAX6023EBT30+T |
LT6656BCS6-2.048#TRMPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | REF5025IDR vs LT6656BCS6-2.048#TRMPBF |