REF191ES-REEL vs ADR4520BRZ feature comparison

REF191ES-REEL Rochester Electronics LLC

Buy Now Datasheet

ADR4520BRZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.05 V 2.0484096 V
Output Voltage-Min 2.046 V 2.0475904 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS
Temp Coef of Voltage-Max 5 ppm/°C 4 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Trim/Adjustable Output NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature Temp Coef of Voltage for BOX method 2ppm/Cel
Output Current-Max 0.01 A
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Voltage Tolerance-Max 0.02%

Compare ADR4520BRZ with alternatives