REF102BP
vs
MAX674ETV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
PLASTIC, DIP-8
TO-99, CAN8,.2
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
O-MBCY-W8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Voltage-Max
10.005 V
10.015 V
Output Voltage-Min
9.995 V
9.985 V
Output Voltage-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
TO-99
Package Equivalence Code
DIP8,.3
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
1.4 mA
Supply Voltage-Max (Vsup)
36 V
33 V
Supply Voltage-Min (Vsup)
11.4 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temp Coef of Voltage-Max
5 ppm/°C
15 ppm/°C
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.05%
0.15%
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
TO-99
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Technology
BIPOLAR
Compare REF102BP with alternatives
Compare MAX674ETV with alternatives