Part Details for MAX674ETV by Maxim Integrated Products
Overview of MAX674ETV by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX674ETV
MAX674ETV CAD Models
MAX674ETV Part Data Attributes
|
MAX674ETV
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX674ETV
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.015 V | |
Output Voltage-Min | 9.985 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.15% |
Alternate Parts for MAX674ETV
This table gives cross-reference parts and alternative options found for MAX674ETV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX674ETV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1031BMH#PBF | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | Analog Devices Inc | MAX674ETV vs LT1031BMH#PBF |
LT1031BCH | Precision 10Volts Reference | Analog Devices Inc | MAX674ETV vs LT1031BCH |
MAX674CTV | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL, TO-99, 8 PIN | Maxim Integrated Products | MAX674ETV vs MAX674CTV |
REF102BP-BI | Voltage Reference, 10V, PDIP8, | Burr-Brown Corp | MAX674ETV vs REF102BP-BI |
REF102BM | 2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-TO-99 | Texas Instruments | MAX674ETV vs REF102BM |
REF102SM | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METAL CAN, TO-99, 8 PIN | Burr-Brown Corp | MAX674ETV vs REF102SM |
REF102BU | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | Texas Instruments | MAX674ETV vs REF102BU |
REF102BUG4 | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | Texas Instruments | MAX674ETV vs REF102BUG4 |
REF102BM | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METAL CAN, TO-99, 8 PIN | Burr-Brown Corp | MAX674ETV vs REF102BM |
LT1031BMH | Precision 10Volts Reference | Analog Devices Inc | MAX674ETV vs LT1031BMH |