REF102AM vs MAX674MTV feature comparison

REF102AM Burr-Brown Corp

Buy Now Datasheet

MAX674MTV Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP MAXIM INTEGRATED PRODUCTS INC
Package Description METAL CAN, TO-99, 8 PIN TO-99, CAN8,.2
Reach Compliance Code unknown not_compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.01 V 10.015 V
Output Voltage-Min 9.99 V 9.985 V
Output Voltage-Nom 10 V 10 V
Package Body Material METAL METAL
Package Code BCY TO-99
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1.4 mA
Supply Voltage-Max (Vsup) 36 V 33 V
Supply Voltage-Min (Vsup) 11.4 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temp Coef of Voltage-Max 10 ppm/°C 20 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.1% 0.15%
Base Number Matches 2 1
Pbfree Code No
Part Package Code TO-99
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Technology BIPOLAR

Compare REF102AM with alternatives

Compare MAX674MTV with alternatives