MAX674MTV
vs
REF102BUG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-99
SOIC
Package Description
TO-99, CAN8,.2
SOIC-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
R-PDSO-G8
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Voltage-Max
10.015 V
10.005 V
Output Voltage-Min
9.985 V
9.995 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-99
SOP
Package Equivalence Code
CAN8,.2
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
36 V
Supply Voltage-Min (Vsup)
13 V
11.4 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
5 ppm/°C
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.15%
0.05%
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Length
4.9 mm
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare MAX674MTV with alternatives
Compare REF102BUG4 with alternatives