REF02RC/883 vs TL431AU feature comparison

REF02RC/883 Precision Monolithics Inc

Buy Now Datasheet

TL431AU Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRECISION MONOLITHICS INC MICRO COMMERCIAL COMPONENTS CORP
Package Description QCCN, LCC20,.35SQ TSSOP,
Reach Compliance Code unknown compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PQCC-N20 R-PDSO-G3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 20 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Voltage-Nom 5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 97.142 ppm/°C
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position QUAD DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5%
Base Number Matches 2 3
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer MCC
Length 2.92 mm
Output Voltage-Max 2.525 V
Output Voltage-Min 2.475 V
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.475 V
Width 1.3 mm

Compare REF02RC/883 with alternatives

Compare TL431AU with alternatives