REF02H
vs
REF02HH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-5
TO-5
Package Description
METAL CAN, TO-5, 8 PIN
TO-5, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
5.025 V
5.025 V
Output Voltage-Min
4.975 V
4.975 V
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
TO-5
TO-5
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
33 V
Supply Voltage-Min (Vsup)
8 V
8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
25 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.5%
0.5%
Base Number Matches
1
1
Compare REF02H with alternatives
Compare REF02HH with alternatives