REF02HH
vs
LT1021CIN8-10#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
TO-5
Package Description
TO-5, CAN8,.2
DIP,
Pin Count
8
Reach Compliance Code
unknown
not_compliant
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.025 V
10.005 V
Output Voltage-Min
4.975 V
9.995 V
Output Voltage-Nom
5 V
10 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-5
DIP
Package Equivalence Code
CAN8,.2
DIP8,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
40 V
Supply Voltage-Min (Vsup)
8 V
11.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.5%
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare REF02HH with alternatives
Compare LT1021CIN8-10#TR with alternatives