REF02H vs LT1021CCN8-5#TR feature comparison

REF02H Linear Technology

Buy Now Datasheet

LT1021CCN8-5#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code TO-5
Package Description METAL CAN, TO-5, 8 PIN DIP,
Pin Count 8
Reach Compliance Code unknown compliant
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 5.025 V 5.0025 V
Output Voltage-Min 4.975 V 4.9975 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-5 DIP
Package Equivalence Code CAN8,.2 DIP8,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 40 V
Supply Voltage-Min (Vsup) 8 V 7.2 V
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5%
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare REF02H with alternatives

Compare LT1021CCN8-5#TR with alternatives