REF02AZ-G107
vs
REF02AZ/883C
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Package Description |
,
|
DIP, DIP8,.3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Output Voltage-Nom |
10 V
|
5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
Q-8
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
|
JESD-30 Code |
|
R-GDIP-T8
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
|
5.015 V
|
Output Voltage-Min |
|
4.985 V
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
40 V
|
Supply Voltage-Min (Vsup) |
|
7 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
8.5 ppm/°C
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
0.3%
|
Width |
|
7.62 mm
|
|
|
|
Compare REF02AZ-G107 with alternatives
Compare REF02AZ/883C with alternatives