REF01AH vs REF02HJ feature comparison

REF01AH Linear Technology

Buy Now Datasheet

REF02HJ Rochester Electronics LLC

Buy Now Datasheet
No No
Obsolete Active
LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
TO-5 BCY
METAL CAN, TO-5, 8 PIN ,
8 8
unknown unknown
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
O-MBCY-W8 O-MBCY-W8
e0 e0
1 1
1 1
8 8
125 °C 85 °C
-55 °C -40 °C
10.03 V 5.025 V
9.97 V 4.975 V
10 V 5 V
METAL METAL
TO-5
CAN8,.2
ROUND ROUND
CYLINDRICAL CYLINDRICAL
NOT SPECIFIED NOT APPLICABLE
Not Qualified
33 V 40 V
13 V 7 V
15 V 15 V
NO NO
BIPOLAR BIPOLAR
8.5 ppm/°C 25 ppm/°C
MILITARY INDUSTRIAL
Tin/Lead (Sn/Pb) TIN LEAD
WIRE WIRE
BOTTOM BOTTOM
NOT SPECIFIED NOT APPLICABLE
YES YES
0.3%
1 7
No
NOT APPLICABLE

Compare REF01AH with alternatives