REF01AH vs REF02AJ/883 feature comparison

REF01AH Linear Technology

Buy Now Datasheet

REF02AJ/883 Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP PRECISION MONOLITHICS INC
Part Package Code TO-5
Package Description METAL CAN, TO-5, 8 PIN , CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.03 V
Output Voltage-Min 9.97 V
Output Voltage-Nom 10 V 5 V
Package Body Material METAL METAL
Package Code TO-5 BCY
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V
Supply Voltage-Min (Vsup) 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 8.5 ppm/°C 8.5 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.3% 0.3%
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare REF01AH with alternatives

Compare REF02AJ/883 with alternatives