REF-02DZ vs 5962R8551401VPA feature comparison

REF-02DZ Analog Devices Inc

Buy Now Datasheet

5962R8551401VPA Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 5.1 V 5.025 V
Output Voltage-Min 4.9 V 4.975 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 30 V 33 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 250 ppm/°C 8.5 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code DIP8,.3
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup) 15 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 0.5%

Compare REF-02DZ with alternatives

Compare 5962R8551401VPA with alternatives