RE2-16V470M
vs
476RSS016MCC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ELNA CO LTD
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
If Necessary Drawings Can Be Provided
|
Tape & Reel/Ammo Pack, Cut/Formed Leads
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare RE2-16V470M with alternatives
Compare 476RSS016MCC with alternatives