Part Details for RE2-16V470M by ELNA America Inc
Overview of RE2-16V470M by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE2-16V470M
RE2-16V470M CAD Models
RE2-16V470M Part Data Attributes
|
RE2-16V470M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-16V470M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V |
Alternate Parts for RE2-16V470M
This table gives cross-reference parts and alternative options found for RE2-16V470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-16V470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLB-16V470MV2Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | RE2-16V470M vs RLB-16V470MV2Z |
16NA47MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RE2-16V470M vs 16NA47MCA |
16TWL47MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RE2-16V470M vs 16TWL47MFA |
16NA47MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RE2-16V470M vs 16NA47MFA |
16NXA47MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | RE2-16V470M vs 16NXA47MCA |
R2O-16V470MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | RE2-16V470M vs R2O-16V470MA |
476RSS016MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RE2-16V470M vs 476RSS016MCC |
16TWSS47MFA | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | RE2-16V470M vs 16TWSS47MFA |
16BIW47MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RE2-16V470M vs 16BIW47MCA |
RE2-16V470MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | RE2-16V470M vs RE2-16V470MMA |